NCV891330PD50GEVB, Power Management IC Development Tools Auto 3-A 2-MHz Low-Iq Dual-Mode
![Фото 1/2 NCV891330PD50GEVB, Power Management IC Development Tools Auto 3-A 2-MHz Low-Iq Dual-Mode](https://static.chipdip.ru/lib/295/DOC024295446.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/424/DOC037424721.jpg)
33 000 руб.
1 шт.
на сумму 33 000 руб.
Плати частями
от 8 250 руб. × 4 платежа
от 8 250 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Evaluation Boardsonsemi evaluation boards make it easy to evaluate and design in a broad range of high-performance solutions. DC-DC and AC-DC evaluation board assess onsemi power management controllers and regulators. Audio amplifier evaluation modules demonstrate the performance of audio amplifiers designed for low-power portable systems. onsemi's clock evaluation boards show the ease of use and performance of clock and data distribution devices. onsemi's wide selection of driver evaluation products includes kits that allow the use of interchangeable daughter boards for testing various drivers.
Технические параметры
Brand: | onsemi |
Description/Function: | Evaluation board for a dual mode regulator |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | NCV891330 |
Input Voltage: | 45 V |
Manufacturer: | onsemi |
Output Current: | 3 A |
Output Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NCV891330PD50R2G |
Type: | Voltage Regulator-Switching Regulator |
Featured Device | NCV891330 |
For Use With | Audio |
Kit Classification | Evaluation Board |
Kit Name | Step-Down Regulator |
Power Management Function | Step-Down Regulator |
Вес, г | 23.38 |