NFAL5065L4B, Motor / Motion / Ignition Controllers & Drivers SPM49 650V 50A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 720 руб.
от 10 шт. —
12 130 руб.
1 шт.
на сумму 14 720 руб.
Плати частями
от 3 680 руб. × 4 платежа
от 3 680 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Intelligent Power Modules (IPMs)onsemi Intelligent Power Modules (IPMs) are highly integrated solid-state power switches integrating gate-drive circuitry based on IGBTs or MOSFETs in a single module. IPMs also include protection for power systems from issues such as short circuits, under voltages, and extreme temperatures. IPMs using 600V IGBTs are used in consumer and industrial applications for driving fans, pumps, and compressors. IPMs using 40V and 80V MOSFETs are increasingly used in automotive applications to drive electric fans and pumps.
Технические параметры
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 6 |
Load Voltage Rating: | 450 V |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 300 V |
Output Current: | 50 A |
Package / Case: | DIP-30 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushless DC Motor Controllers |
Subcategory: | PMIC-Power Management ICs |
Type: | 3 Phase |
Channel Type | N |
Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 650 V |
Maximum Continuous Collector Current | 50 A |
Maximum Gate Emitter Voltage | 15V |
Mounting Type | Through Hole |
Number of Transistors | 6 |
Package Type | SPM49-CAA |
Техническая документация
Datasheet
pdf, 699 КБ
Datasheet NFAL5065L4B
pdf, 792 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем