TOP243PN, AC/DC Converters 15W 85-265 VAC 25 W230 VAC

Фото 1/4 TOP243PN, AC/DC Converters 15W 85-265 VAC 25 W230 VAC
Изображения служат только для ознакомления,
см. техническую документацию
3991 шт., срок 5-7 недель
600 руб.
от 50 шт.450 руб.
от 100 шт.404 руб.
от 250 шт.375.22 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8004652777
Артикул: TOP243PN
Бренд: Power Integrations

Описание

Power\Power Management ICs\AC/DC Converters
AC/DC CONVERTER, FLYBACK, DIP-7; Input Voltage AC Min:85V; Input Voltage AC Max:265V; AC / DC Converter Case Style:DIP; No. of Pins:7Pins; Power Rating:15W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand: Power Integrations
Duty Cycle - Max: 83%
Factory Pack Quantity: Factory Pack Quantity: 50
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Manufacturer: Power Integrations
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 1.6 mA
Output Voltage: 12 V
Package / Case: DIP-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Series: TOP243
Subcategory: PMIC-Power Management ICs
Switching Frequency: 132 kHz
Tradename: TopSwitch
Type: Off Line Converter
Control Features Frequency Control
Duty Cycle 66.5%
Fault Protection Current Limiting, Over Temperature, Over Voltage
Frequency - Switching 66kHz ~ 132kHz
Internal Switch(s) Yes
Manufacturer Power Integrations
Mounting Type Through Hole
Operating Temperature -40В°C ~ 150В°C(TJ)
Output Isolation Isolated
Package / Case 8-DIP(0.300", 7.62mm), 7 Leads
Packaging Tube
Part Status Not For New Designs
Power (Watts) 25W
Series TOPSwitchВ®-GX
Supplier Device Package DIP-8B
Topology Flyback
Voltage - Breakdown 700V
Voltage - Supply (Vcc/Vdd) -
Current Limit 0.802A
Input Voltage Range 85 → 265 V ac
Maximum Input Voltage 265 V ac
Maximum Operating Temperature +150 °C
Minimum Input Voltage 85 V ac
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 →+150 °C
Package Type DIPB
Pin Count 7
Width 4.7mm
Brand Power Integrations
Duty Cycle - Max 83%
Factory Pack Quantity 50
Input / Supply Voltage - Max 265 VAC
Input / Supply Voltage - Min 85 VAC
Mounting Style Through Hole
Operating Supply Current 1.6 mA
Output Voltage 12 V
Product Category AC/DC Converters
RoHS Details
Switching Frequency 132 kHz
Tradename TopSwitch
Type Off Line Switcher
Unit Weight 0.080001 oz
Вес, г 1

Техническая документация

Datasheet
pdf, 2212 КБ
Datasheet TOP246
pdf, 2174 КБ
Datasheet TOP250
pdf, 2220 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.