B39921R2906H110, Resonators Resonator, SRD (ISM), 915 MHz, -, Size=3.0x3.0

B39921R2906H110, Resonators Resonator, SRD (ISM), 915 MHz, -, Size=3.0x3.0
Изображения служат только для ознакомления,
см. техническую документацию
8917 шт., срок 4-7 недель
260 руб.
от 10 шт.220 руб.
от 50 шт.194 руб.
от 100 шт.165.31 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004653107
Артикул: B39921R2906H110
Бренд: RF360 Holdings

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.

Технические параметры

Brand: RF360
Factory Pack Quantity: Factory Pack Quantity: 9000
Frequency: 915 MHz
Manufacturer: Qualcomm RF360
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -45 C
Part # Aliases: R2906
Product Category: Resonators
Product Type: Resonators
Series: B39
Subcategory: Resonators
Termination Style: SMD/SMT
Type: SAW Resonator

Техническая документация

Datasheet
pdf, 45 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.