B58031U5105M062, Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead
![B58031U5105M062, Specialty Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead](https://static.chipdip.ru/lib/101/DOC027101832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4457 шт., срок 5-7 недель
1 380 руб.
от 10 шт. —
1 100 руб.
от 25 шт. —
1 020 руб.
от 50 шт. —
897.66 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Ceramic Capacitors\Specialty Ceramic Capacitors
Automotive On-Board Charging SolutionsEPCOS / TDK Automotive On-Board Charging Solutions include chip NTCs, chip varistors, leaded varistors, GFCs, surge arresters, and CeraLink DC Link capacitors with output filtering. The leaded varistors provide high-voltage surge protections with the use of Positive Temperature Coefficient (PTC) Inrush Current Limiter (ICL) for inrush current protection. EPCOS / TDK Automotive On-Board Charging Solution is ideal for battery charge/discharge systems, DC fast charging stations, and jump-start protection.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | EPCOS/TDK | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Dielectric: | PLZT Ceramic | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | EPCOS/TDK | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -40 C | |
Operating Temperature Range: | -40 C to+150 C | |
Part # Aliases: | B58031U5105M62 | |
Product Category: | Specialty Ceramic Capacitors | |
Product Type: | Ceramic Capacitors | |
Product: | DC Link Capacitors | |
Qualification: | AEC-Q200 | |
Series: | LP | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Tolerance: | 20% | |
Tradename: | Ceralink | |
Type: | Capacitors for Fast Switching Semiconductors | |
Voltage Rating DC: | 500 VDC | |
Voltage Rating: | 500 VDC | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | YES | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -40C to 150C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 7.85(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 4(mm) | |
Product Length (mm) | 7.14(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Termination Style | J LEAD | |
Wire Form | Not Required | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.