B59301P1120A62, PTC Thermistors 310mA 1.6V

B59301P1120A62, PTC Thermistors 310mA 1.6V
Изображения служат только для ознакомления,
см. техническую документацию
1327 шт., срок 5-7 недель
600 руб.
от 10 шт.390 руб.
от 100 шт.306 руб.
от 250 шт.278.39 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004653228
Артикул: B59301P1120A62
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Current Rating: 1.6 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 4032(10080 metric)
Part # Aliases: B59301P1120A 62 B59301P1120A062
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Resistance: 3.1 Ohms
Series: B59x01P
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 25%
Voltage: 30 V
Вес, г 0.6

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.