B59754B120A70, PTC Thermistors PTC Thermistor B 754A 120A 70 12x5

B59754B120A70, PTC Thermistors PTC Thermistor B 754A 120A 70 12x5
Изображения служат только для ознакомления,
см. техническую документацию
2998 шт., срок 5-7 недель
870 руб.
от 10 шт.610 руб.
от 25 шт.532 руб.
от 100 шт.445.43 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004653236
Артикул: B59754B120A70
Бренд: EPCOS

Описание

Circuit Protection\Thermistors\PTC Thermistors
PTC Thermistors

EPCOS PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes EPCOS PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

Технические параметры

Brand: EPCOS/TDK
Diameter: 12.5 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Part # Aliases: B59754B0120A070
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 150 Ohms
Series: B59754
Subcategory: Thermistors
Вес, г 3.5

Техническая документация

Datasheet
pdf, 1103 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.