SKY12245-492EK1, RF Development Tools EVALUATION BOARD/KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 220 руб.
1 шт.
на сумму 27 220 руб.
Плати частями
от 6 805 руб. × 4 платежа
от 6 805 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
SKY12245 SPDT Evaluation BoardSkyworks Solutions Inc. SKY12245 SPDT Evaluation Board is designed to evaluate SKY12245-492LF RF Switch ICs. The SKY12245-492LF RF switch is a compact, integrated, high-power, Single-Pole Double-Throw (SPDT) switch with a driver circuit for TD-LTE applications. The SKY12245 SPDT evaluation board features low transmission and reception (TX and RX) insertion loss and high isolation with low DC power consumption.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 300 MHz to 3.8 GHz |
Manufacturer: | Skyworks |
Operating Supply Voltage: | 5 V |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Series: | SKY12245 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SKY12245-492LF |
Type: | RF Switch |
ECCN | 5A991G |
For Use With/Related Products | SKY12245-492LF |
Frequency | 300MHz ~ 3.8GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Техническая документация
Datasheet SKY12245-492EK1
pdf, 193 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.