67L070, Thermostats SUB-MIN THERMOSTAT (TO-220)
![Фото 1/5 67L070, Thermostats SUB-MIN THERMOSTAT (TO-220)](https://static.chipdip.ru/lib/672/DOC006672107.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/012/DOC008012642.jpg)
![](https://static.chipdip.ru/lib/592/DOC033592102.jpg)
![](https://static.chipdip.ru/lib/840/DOC004840391.jpg)
![](https://static.chipdip.ru/lib/592/DOC033592106.jpg)
4757 шт., срок 4-7 недель
2 050 руб.
от 1000 шт. —
1 110 руб.
от 2500 шт. —
899 руб.
1 шт.
на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
от 514 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Temperature Sensors\Thermostats
6700 TO-220 Subminiature ThermostatAIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500V DC insulation resistance, copper and nickel construction, and a 48V DC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48V DC and achieves low-level switching down to 0.001A to 0.020A at 5V DC for 100.000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.
Технические параметры
Brand: | AIRPAX |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Open on Rise |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +130 C |
Minimum Operating Temperature: | +40 C |
Opening Temp: | +70 C |
Packaging: | Tube |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Overmolded Automatic Reset Thermostats |
Series: | 6700 |
Subcategory: | Sensors |
Tradename: | AIRPAX |
Circuit | SPST-NC |
Current Rating - DC | 0.5A (48V) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
Package / Case | TO-220-2 |
Reset Temperature | 122В°F (50В°C) |
RoHS Status | RoHS Compliant |
Switching Cycles | 20K |
Switching Temperature | 158В°F (70В°C) |
Termination Style | PC Pins |
Tolerance | В±9В°F (В±5В°C) |
Current Rating - AC | - |
Manufacturer | Sensata-Airpax |
Part Status | Active |
Series | 6700 |
Contact Rating | 0.5A |
Contact Voltage Rating | 48V dc |
Maximum Temperature | +130°C |
Minimum Temperature | +40°C |
Opening Temperature | +70°C |
Reset Type | Automatic |
Switch Configuration | NC |
Switch Function | NC |
Terminal Type | PCB Pin |
Thermostat Type | Bi-Metallic |
Factory Pack Quantity | 1 |
Function | Open on Rise |
Maximum Operating Temperature | +130 C |
Minimum Operating Temperature | +40 C |
Opening Temp | 70 C |
Packaging | Tube |
Product | Overmolded Automatic Reset Thermostats |
Selling Alternatives | 67L070-0343 |
Tradename | AIRPAX |
Вес, г | 1.588 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.