MDT040A0X3-SRPHZ, Non-Isolated DC/DC Converters 4.5-14.4V 0.45-2Vout 40A Digital NegLogic

Фото 1/2 MDT040A0X3-SRPHZ, Non-Isolated DC/DC Converters 4.5-14.4V 0.45-2Vout 40A Digital NegLogic
Изображения служат только для ознакомления,
см. техническую документацию
164 шт., срок 4-7 недель
9 190 руб.
от 5 шт.8 830 руб.
от 10 шт.8 200 руб.
от 25 шт.7 510.59 руб.
1 шт. на сумму 9 190 руб.
Плати частями
от 2 299 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004653957
Артикул: MDT040A0X3-SRPHZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
40A Mega DLynx™ Non-Isolated DC-DC Power Modules ABB Embedded Power 40A Mega DLynx™ Non-Isolated DC-DC Power Modules are Point-of-Load (POL) DC-DC board-mounted power modules available in DOSA-based digital and analog versions. The series delivers up to 40A, featuring Tunable Loop™ technology which allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance. The digital version includes PMBus™ interface. Learn more.

Технические параметры

Brand: OmniOn Power
Factory Pack Quantity: 140
Industry: Industrial
Input Voltage, Max: 14.4 V
Input Voltage, Min: 4.5 V
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 40 A
Output Voltage-Channel 1: 450 mV to 2 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Factory Pack Quantity 140
Industry Industrial
Input Voltage Max 14.4 V
Input Voltage Min 4.5 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 40 A
Output Voltage-Channel 1 450 mV to 2 V
Packaging Tape and Reel
Product Non-Isolated/POL
Selling Alternatives MDT040A0X3-SRPHZ-CUT
Series Mega DLynx
Вес, г 13

Техническая документация

Datasheet
pdf, 1416 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.