UMFT4222PROG-IC-B, Programmers - Universal & Memory Based FT4222 Programmer IC OTP Module FT51 IC
![Фото 1/2 UMFT4222PROG-IC-B, Programmers - Universal & Memory Based FT4222 Programmer IC OTP Module FT51 IC](https://static.chipdip.ru/lib/892/DOC039892131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/890/DOC024890910.jpg)
3 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 200 руб.
1 шт.
на сумму 37 200 руб.
Плати частями
от 9 300 руб. × 4 платежа
от 9 300 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Programmers - Universal & Memory Based
UMFT4222PROG/-IC Programmer ModulesFTDI Chip UMFT4222PROG/UMFT4222PROG-IC FT4222H Programmer Modules enable designers to program the one-time-programmable (OTP) memory on a UMFT4222EV or devices with a FT4222H. FT4222H's internal OTP memory stores USB Vendor ID (VID), Product ID (PID), device serial number, product description string and various other USB configuration descriptors. Using this embedded OTP memory, the device can store vendor-specific information and save the cost on BOM. UMFT4222PROG's 4-pin connector connects directly to the FTDI UMFT4222EV. The UMFT4222PROG allows the designer to program the UMFT4222EV OTP memory from a USB host controller. The UMFT4222PROG-IC from FTDI Chip features the FTDI FT51. The FT51 downstream USB port connects to the FT4222H programming socket.
Технические параметры
Brand: | FTDI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | FT4222 |
Manufacturer: | FTDI |
Operating Supply Voltage: | 6.5 V |
Packaging: | Bulk |
Product Category: | Programmers-Universal & Memory Based |
Product Type: | Programmers-Universal & Memory Based |
Product: | Programmer Modules |
Series: | FT4222 |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | FT4222 |
Featured Device | FT4222H |
For Use With | FT4222H |
Kit Classification | Development Kit |
Kit Name | UMFT4222PROG-IC |
Product Type | Programmer |
Вес, г | 73.26 |
Техническая документация
Datasheet UMFT4222PROG-IC-B
pdf, 351 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.