VM816CU50A-N, Video IC Development Tools EVE BT81X Dev Mod USB No Display

VM816CU50A-N, Video IC Development Tools EVE BT81X Dev Mod USB No Display
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 5-7 недель
14 600 руб.
от 5 шт.12 000 руб.
1 шт. на сумму 14 600 руб.
Плати частями
от 3 650 руб. × 4 платежа
Номенклатурный номер: 8004653982
Артикул: VM816CU50A-N
Бренд: BRIDGETEK

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
VM816C Development Modules

Bridgetek VM816C Development Modules are used to develop and demonstrate the functionality of the BT816 Embedded Video Engine (EVE). There are 2 variations of the modules. The SPI variation of the Bridgetek VM816C module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The USB variation of the module behaves as a USB slave and requires control from a USB host. Customers can order a module PCBA together with a 5" LCD panel pre-assembled and tested at the factory, or order a module PCBA only. For the module PCBA, users can also connect to different LCD screens as long as they meet the BT816 technical specification and fit the LCD connector.

Технические параметры

Brand: Bridgetek
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Bridgetek
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Modules
Series: VM816CU50A
Subcategory: Development Tools
Tool Is For Evaluation Of: BT816
Type: Video ICs

Техническая документация

Datasheet
pdf, 1915 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.