LQA16T300, Rectifiers Q-Series 300V 16A Ultra Low Qrr
![Фото 1/2 LQA16T300, Rectifiers Q-Series 300V 16A Ultra Low Qrr](https://static.chipdip.ru/lib/832/DOC028832080.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/544/DOC007544001.jpg)
480 шт., срок 5-7 недель
320 руб.
от 100 шт. —
240 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced DiodesPower Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (Q RR ) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.
Технические параметры
Brand: | Power Integrations |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 16 A |
Ir - Reverse Current: | 25 uA |
Manufacturer: | Power Integrations |
Max Surge Current: | 100 A |
Maximum Operating Temperature: | +150 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 65.8 W |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 13 ns |
Series: | Qspeed |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Tradename: | Qspeed |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.6 V |
Vr - Reverse Voltage: | 300 V |
Current - Average Rectified (Io) | 16A |
Current - Reverse Leakage @ Vr | 25ВµA @ 300V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature - Junction | 150В°C (Max) |
Package | Tube |
Package / Case | TO-220-2 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 13ns |
RoHS Status | RoHS Compliant |
Series | Qspeedв„ў -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | TO-220AC |
Voltage - DC Reverse (Vr) (Max) | 300V |
Voltage - Forward (Vf) (Max) @ If | 1.9V @ 16A |
Вес, г | 6 |
Техническая документация
Datasheet
pdf, 145 КБ
Datasheet LQA16T300
pdf, 168 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.