LXA03T600, Rectifiers X-Series 600V 3A Low Qrr

LXA03T600, Rectifiers X-Series 600V 3A Low Qrr
Изображения служат только для ознакомления,
см. техническую документацию
368 шт., срок 5-7 недель
200 руб.
от 10 шт.190 руб.
от 100 шт.146 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004654025
Артикул: LXA03T600
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes
Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (Q RR ) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 3 A
Ir - Reverse Current: 250 uA
Manufacturer: Power Integrations
Max Surge Current: 23 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 37 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 20 ns
Series: Qspeed
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Tradename: Qspeed
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 2.5 V
Vr - Reverse Voltage: 600 V
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.