CT09-060, Current Transformers SMT 6A 1400uH 1:60

CT09-060, Current Transformers SMT 6A 1400uH 1:60
Изображения служат только для ознакомления,
см. техническую документацию
836 шт., срок 5-7 недель
720 руб.
от 10 шт.550 руб.
от 100 шт.400 руб.
от 500 шт.332.08 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004654183
Артикул: CT09-060
Бренд: ICE Components

Описание

Power\Transformers\Current Transformers
CT09 Current Sense Transformers
ICE Components CT09 Current Sense Transformers are optimized for frequencies from 10kHz to 800kHz. These devices are primary rated to 6A and feature 9.2mm creepage and 8mm clearance. ICE Components CT09 Current Sense Transformers have an -40°C to +130°C operating temperature range and meet UL 94V-0 requirements. These transformers are ideal for DC/DC converters, AC/DC converters, and pick-and-place applications.

Технические параметры

Brand: ICE Components
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 1.4 mH
Manufacturer: ICE Components
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 1300 mOhms
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:60
Voltage Time - Et: 95 V us

Техническая документация

Datasheet
pdf, 208 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.