GT04-111-378-A, Pulse Transformers Gate Drive Transformer

GT04-111-378-A, Pulse Transformers Gate Drive Transformer
Изображения служат только для ознакомления,
см. техническую документацию
816 шт., срок 5-7 недель
1 570 руб.
от 10 шт.1 190 руб.
от 100 шт.771 руб.
1 шт. на сумму 1 570 руб.
Плати частями
от 394 руб. × 4 платежа
Номенклатурный номер: 8004654184
Артикул: GT04-111-378-A
Бренд: ICE Components

Описание

Power\Transformers\Pulse Transformers
Gate Drive Transformers
ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

Технические параметры

Brand: ICE Components
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 8.91 mH
Isolation Voltage: 4.5 kV
Manufacturer: ICE Components
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+130 C
Packaging: Tray
Product Category: Pulse Transformers
Product Type: Pulse Transformers
Product: Gate Drive Transformer
Series: GT04
Subcategory: Transformers
Termination Style: Through Hole
Вес, г 7.33

Техническая документация

Datasheet
pdf, 183 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.