AS4C256M16D4-83BCN, DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tray
![Фото 1/3 AS4C256M16D4-83BCN, DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Commercial Temp - Tray](https://static.chipdip.ru/lib/102/DOC027102140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/607/DOC007607624.jpg)
![](https://static.chipdip.ru/lib/829/DOC044829388.jpg)
2 780 руб.
от 10 шт. —
2 450 руб.
от 25 шт. —
2 240 руб.
от 100 шт. —
1 820.82 руб.
1 шт.
на сумму 2 780 руб.
Плати частями
от 695 руб. × 4 платежа
от 695 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
AS4C256M16D4 & AS4C512M8D4 4GB DDR4 SDRAMsAlliance Memory AS4C256M16D4 and AS4C512M8D4 4GB DDR4 SDRMs offer low power consumption and fast data transfer rates in 96-ball and 78-ball FBGA packages. These 4GB high-speed SDRAMs reduce operating voltages from 1.5V to 1.2V (±0.06V) to increase battery life in portable electronics. The AS4C256M16D4 and AS4C512M8D4 4GB high-speed CMOS DDR4 SDRAMs come with easy-to-use refresh functions that include auto- or self-refresh. For increased efficiency and performance in desktop computers and servers, the 256Mb x 16-bit AS4C256M16D4 and 512Mb x 8-bit AS4C512M8D4 offer up to 16 memory banks. These 4GB SDRAMs are available in extended commercial (0°C to 95°C) and industrial (-40°C to 95°C) temperature ranges. The 4GB SDRAMs are ideal for use in include portable electronics, desktop computers, servers for industrial, medical, IoT, automotive, gaming, and consumer applications.
Технические параметры
Access Time: | 18 ns |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 209 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 1.2 GHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 4 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 M x 16 |
Package / Case: | FBGA-96 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Series: | AS4C256M16D4-83 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 128 mA |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Type: | SDRAM-DDR4 |
Access Time | 18ns |
Clock Frequency | 1.2GHz |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 4Gb (256M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 96-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 96-FBGA (7.5x13.5) |
Technology | SDRAM - DDR4 |
Voltage - Supply | 1.14V ~ 1.26V |
Write Cycle Time - Word, Page | 15ns |
Data Bus Width | 16bit |
Data Rate | 1200MHz |
Maximum Operating Temperature | 95 °C |
Minimum Operating Temperature | 0 °C |
Organisation | 256M x 16 |
Package Type | 96-ball FBGA |
SDRAM Class | DDR4 |
Техническая документация
Datasheet
pdf, 4300 КБ
Datasheet AS4C256M16D4-83BCN
pdf, 4541 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем