AS4C32M32MD2A-25BIN, DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray

AS4C32M32MD2A-25BIN, DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
2 090 руб.
от 10 шт.1 830 руб.
от 25 шт.1 790 руб.
1 шт. на сумму 2 090 руб.
Плати частями
от 524 руб. × 4 платежа
Номенклатурный номер: 8004654194
Артикул: AS4C32M32MD2A-25BIN

Описание

Semiconductors\Memory ICs\DRAM
Low-Power DDR2 SDRAM

Alliance Memory Low-Power DDR2 SDRAM are high-speed CMOS and dynamic-access memory internally configured as an 8-bank device. These DDR2 SDRAM feature 4-bit pre-fetch DDR architecture, programmable READ and WRITE latencies, auto Temperature Compensated Self Refresh (TCSR), and clock stop capability. The DDR2 SDRAM reduces the number of input pins in the system by using a double data rate architecture on the Command/Address (CA) bus. This CA bus transmits address, command, and bank information. These DDR2 SDRAM can achieve high-speed operation by using a double data rate architecture on the DQ (bidirectional/differential data bus) pins.

Технические параметры

Brand: Alliance Memory
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 128
Manufacturer: Alliance Memory
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +85 C
Memory Size: 1 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 32 M x 32
Package / Case: FBGA-134
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: AS4C32M32MD2A-25
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.14 V
Type: SDRAM Mobile-LPDDR2

Техническая документация

Datasheet
pdf, 5619 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем