AS4C4M16D1A-5TCN, DRAM 64Mb, DDR1, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A)

AS4C4M16D1A-5TCN, DRAM 64Mb, DDR1, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp(A)
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.480 руб.
от 108 шт.415 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004654195
Артикул: AS4C4M16D1A-5TCN

Описание

Semiconductors\Memory ICs\DRAM
DDR1 Synchronous DRAM

Alliance Memory DDR1 Synchronous DRAM is a high-speed CMOS double data rate synchronous DRAM. It is internally configured with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK. Read and write accesses to the SDRAM are burst oriented. The Accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

Технические параметры

Access Time: 700 ps
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 108
Manufacturer: Alliance Memory
Maximum Clock Frequency: 200 MHz
Maximum Operating Temperature: +70 C
Memory Size: 64 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 M x 16
Package / Case: TSOP-66
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Series: AS4C4M16D1A
Subcategory: Memory & Data Storage
Supply Current - Max: 60 mA
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Type: SDRAM-DDR

Техническая документация

Datasheet
pdf, 1857 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем