AS7C34098B-10BIN, SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray

AS7C34098B-10BIN, SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 340 руб.
от 100 шт.1 180 руб.
от 250 шт.1 092.05 руб.
1 шт. на сумму 1 670 руб.
Плати частями
от 419 руб. × 4 платежа
Номенклатурный номер: 8004654230
Артикул: AS7C34098B-10BIN

Описание

Semiconductors\Memory ICs\SRAM
Fast Asynchronous SRAM
Alliance Memory FAST Asynchronous SRAM devices are high-performance CMOS Static Random Access Memory (SRAM). These devices are designed for memory applications where fast data access, low power, and simple interfacing are desired. Alliance Memory FAST Asynchronous SRAM modules feature very low power consumption. Alliance Memory supports the full range of 3.3V and 5V asynchronous SRAMs used with mainstream digital signal processors (DSPs) and microcontrollers.

Технические параметры

Access Time: 10 ns
Brand: Alliance Memory
Factory Pack Quantity: Factory Pack Quantity: 480
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Operating Temperature: +85 C
Memory Size: 4 Mbit
Memory Type: SDR
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 k x 16
Package / Case: TFBGA-48
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Series: AS7C34098B
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: Asynchronous
Access Time 10ns
Manufacturer Alliance Memory, Inc.
Memory Format SRAM
Memory Interface Parallel
Memory Size 4Mb(512K x 8)
Memory Type Volatile
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C(TA)
Package / Case 48-LFBGA
Packaging Tray
Part Status Active
Series -
Supplier Device Package 48-TFBGA(6x8)
Technology SRAM-Asynchronous
Voltage - Supply 3 V ~ 3.6 V
Write Cycle Time - Word, Page 10ns

Техническая документация

Datasheet
pdf, 886 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем