N25Q064A13ESFA0F, NOR Flash Serial NOR Flash(Micron), 64M, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R

N25Q064A13ESFA0F, NOR Flash Serial NOR Flash(Micron), 64M, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.470 руб.
от 100 шт.379 руб.
от 500 шт.323.16 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004654236
Артикул: N25Q064A13ESFA0F

Описание

Semiconductors\Memory ICs\NOR Flash
N25Q0x SPI NOR FLASH Memory Devices

Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, and dual and quad input/output instructions. These memory devices can be write-protected by software through volatile and nonvolatile protection features, depending on the application needs. The protection granularity is of 64KB (sector granularity) for volatile protections.

Технические параметры

Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: SPI
Manufacturer: Alliance Memory
Maximum Clock Frequency: 108 MHz
Maximum Operating Temperature: +125 C
Memory Size: 64 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 8 M x 8
Package / Case: SOP2-16
Packaging: Reel, Cut Tape
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Timing Type: Synchronous

Техническая документация

Datasheet
pdf, 989 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем