RAC150-48SG/OF, Switching Power Supplies 120W 90-264Vin 48Vout 3.125A

RAC150-48SG/OF, Switching Power Supplies 120W 90-264Vin 48Vout 3.125A
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
15 880 руб.
1 шт. на сумму 15 880 руб.
Плати частями
от 3 970 руб. × 4 платежа
Номенклатурный номер: 8004654387
Артикул: RAC150-48SG/OF

Описание

Power\Power Supplies\Switching Power Supplies
RAC150-G 150W AC/DC Converters
RECOM Power RAC150-G 150W AC/DC Converters come in a standard 2" x 4" footprint with a universal input range of 90V AC to 264V AC for worldwide usage. These power supplies are built to deliver up to 125W with natural air convection for use in tight, space-critical housings with low available airflow. UL and CE marks with CB-reports include the new 62368 safety standard as well as the usual 60950 safety standard. RECOM RAC150-G features tightly regulated 12V, 24V, and 48V DC outputs with 4kV AC isolation and Class B EMC certifications.

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Efficiency: 91%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: RECOM
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 3.125 A
Output Power: 150 W
Output Voltage-Channel 1: 48 VDC
Packaging: Bulk
Part # Aliases: 20001039
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: RAC150-G
Standard Packaging Size: 4x2
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 200

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.