SFSA030GU2AK1TO- I-5S-236-STD, Solid State Drives - SSD 30 GB - 3.3 V

SFSA030GU2AK1TO- I-5S-236-STD, Solid State Drives - SSD 30 GB - 3.3 V
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
18 940 руб.
1 шт. на сумму 18 940 руб.
Плати частями
от 4 735 руб. × 4 платежа
Номенклатурный номер: 8004654586
Артикул: SFSA030GU2AK1TO-I-5S-236-STD
Бренд: Swissbit

Описание

Semiconductors\Memory ICs\Storage\Solid State Drives - SSD
x-75m2 Industrial M.2 SATA Solid State Drives
Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in either 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB (only 2280) capacities. They come in one of two form factors, either 42mm x 22mm x 3.58mm (2242) or 80mm x 22mm x 3.58mm (2280). The X-75m2 SSDs feature active and passive data care management, onboard power fail protection, ATA security feature set support, in-field firmware update, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Технические параметры

Brand: Swissbit
Configuration: TLC
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: MO-300
Interface Type: SATA
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 30 GB
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Part # Aliases: 607245
Product Category: Solid State Drives-SSD
Product Type: Solid State Drives-SSD
Product: mSATA SSDs
Series: X-75m
Subcategory: Memory & Data Storage
Sustained Read: 565 MB/s
Sustained Write: 495 MB/s

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.