LM25575EVAL, Power Management IC Development Tools LM25575 EVAL BOARD
![Фото 1/2 LM25575EVAL, Power Management IC Development Tools LM25575 EVAL BOARD](https://static.chipdip.ru/lib/531/DOC006531821.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/497/DOC007497785.jpg)
16 870 руб.
1 шт.
на сумму 16 870 руб.
Плати частями
от 4 219 руб. × 4 платежа
от 4 219 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
LM25575 SIMPLE SWITCHERВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Input Voltage: | 7 V to 42 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 1.5 A |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | LM25575 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LM25575 |
Tradename: | Simple Switcher |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LM25575 -> |
Board Type | Fully Populated |
Current - Output | 1.5A |
ECCN | EAR99 |
Frequency - Switching | 300kHz |
HTSUS | 9030.90.6600 |
Main Purpose | DC/DC, Step Down |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.national.com/assets/en/tools/simple_swi |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Affected |
Regulator Topology | Buck |
RoHS Status | Not applicable |
Series | SIMPLE SWITCHERВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LM25575 |
Voltage - Input | 7V ~ 42V |
Voltage - Output | 5V |
Вес, г | 4.49 |
Техническая документация
Datasheet LM25575EVAL
pdf, 183 КБ