LM2736YMKX/NOPB, Switching Voltage Regulators 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125

LM2736YMKX/NOPB, Switching Voltage Regulators 3V to 18V Input, 0.75A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 100 шт.412 руб.
от 250 шт.361.46 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги10
Номенклатурный номер: 8004654887
Артикул: LM2736YMKX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM2736YEVAL
Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 mA
Output Current: 750 mA
Output Voltage: 1.25 V to 16 V
Package/Case: SOT-23-Thin-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.5 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 550 kHz
Topology: Buck
Type: Step Down DC-DC Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1182 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем