LM5008ASDX/NOPB, Switching Voltage Regulators 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125

LM5008ASDX/NOPB, Switching Voltage Regulators 6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.720 руб.
от 100 шт.549 руб.
от 250 шт.519.45 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004655043
Артикул: LM5008ASDX/NOPB
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM5008AEVAL/NOPB
Factory Pack Quantity: 4500
Input Voltage, Max: 95 V
Input Voltage, Min: 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 485 uA
Output Current: 350 mA
Output Voltage: 2.5 V to 75 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 6 V
Switching Frequency: 50 kHz to 600 kHz
Topology: Buck
Type: Inverting, Step Down
Вес, г 0.01

Техническая документация

Datasheet
pdf, 805 КБ
Чертеж
pdf, 93 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем