C503B-GAS-CB0F0792, Standard LEDs - Through Hole 15DG GR STNDOF HI BRT LAMP 527NM 3.2V
![Фото 1/2 C503B-GAS-CB0F0792, Standard LEDs - Through Hole 15DG GR STNDOF HI BRT LAMP 527NM 3.2V](https://static.chipdip.ru/lib/470/DOC006470688.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/475/DOC047475572.jpg)
83 руб.
от 10 шт. —
78 руб.
1 шт.
на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED, ROUND, 5MM, GREEN, 34CD, 527NM, LED Color:Green, LED Mounting:Through Hole, Bulb Size:5mm, Forward Current If:20mA, Forward Voltage:3.2V, Wavelength Typ:527nm, Luminous Intensity:34cd, Viewing Angle:15 , Lens Shape:Round, MSL:- , RoHS Compliant: Yes
Технические параметры
Длина волны,нм | 527 | |
Brand: | Cree LED | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Green | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Intensity: | 50000 mcd | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +95 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Ammo Pack | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3 V | |
Viewing Angle: | 15 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 527 nm | |
Brand | Cree, Inc. | |
Factory Pack Quantity | 2500 | |
Height | 8.8 mm | |
If - Forward Current | 20 mA | |
Illumination Color | Green | |
LED Size | T-1 3/4(5 mm) | |
Length | 5.8 mm | |
Lens Color/Style | Tinted, Clear | |
Lens Dimensions | 5 mm | |
Lens Shape | dome | |
Luminous Intensity | 38000 mcd | |
Manufacturer | Cree, Inc. | |
Maximum Operating Temperature | +95 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Number of LEDs | 1 | |
Package / Case | T-1 3/4(5 mm) | |
Packaging | Ammo Pack | |
Power Rating | 120 mW | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Type | Round LED | |
Vf - Forward Voltage | 3.2 V | |
Viewing Angle | 15 deg | |
Vr - Reverse Voltage | 5 V | |
Wavelength | 527 nm | |
Wavelength/Color Temperature | 527 nm | |
Width | 5 mm | |
Front | convex | |
Kind of package | Ammo Pack | |
LED colour | green | |
LED current | 20mA | |
LED diameter | 5mm | |
LED lens | transparent | |
Luminosity | 16800…90500mcd | |
Maximum power | 120mW | |
Mounting | THT | |
Number of terminals | 2 | |
Operating voltage | 3…3.8V | |
Terminal pitch | 2.54mm | |
Type of diode | LED | |
Вес, г | 0.61 |
Техническая документация
Datasheet
pdf, 893 КБ
Документация
pdf, 1061 КБ