IRAUDAMP15, Audio IC Development Tools Two Channel 35W IR4311 40 Ohm BRD

IRAUDAMP15, Audio IC Development Tools Two Channel 35W IR4311 40 Ohm BRD
Изображения служат только для ознакомления,
см. техническую документацию
73 930 руб.
Добавить в корзину 1 шт. на сумму 73 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004655924
Артикул: IRAUDAMP15

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: IR4311
Manufacturer: Infineon
Operating Supply Current: 90 mA
Operating Supply Voltage: 18 V to 31 V
Packaging: Bulk
Part # Aliases: SP001569828
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Demonstration Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IR4311
Type: Audio Amplifier

Техническая документация

Datasheet
pdf, 523 КБ