IRAUDPS3, Audio IC Development Tools +/-30V Power Supply IRS27952S controller

IRAUDPS3, Audio IC Development Tools +/-30V Power Supply IRS27952S controller
Изображения служат только для ознакомления,
см. техническую документацию
46 300 руб.
1 шт. на сумму 46 300 руб.
Плати частями
от 11 575 руб. × 4 платежа
Номенклатурный номер: 8004655925
Артикул: IRAUDPS3

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Development Tools
Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: IRS27951, IRS27952
Manufacturer: Infineon
Operating Supply Voltage: 88 VAC to 132 VAC, 176 VAC to 264 VAC
Packaging: Bulk
Part # Aliases: SP001570988
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: IRS27952S
Type: Audio Amplifier

Техническая документация

Datasheet IRAUDPS3
pdf, 1480 КБ