IRSM808-204MH, Motor / Motion / Ignition Controllers & Drivers CIPOS NANO
![IRSM808-204MH, Motor / Motion / Ignition Controllers & Drivers CIPOS NANO](https://static.chipdip.ru/lib/771/DOC028771514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 360 руб.
от 10 шт. —
920 руб.
от 250 шт. —
736 руб.
от 500 шт. —
659.69 руб.
Добавить в корзину 1 шт.
на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
от 340 руб. × 4 платежа
Описание
Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
CIPOS™ Nano Intelligent Power Modules (IPMs)Infineon CIPOS™ Nano Intelligent Power Modules (IPMs) are a family of highly integrated power modules for high-efficiency consumer and light industrial applications. With half-bridge and three-phase configurations, CIPOS™ Nano is designed for the rectifier, converter, and inverter stage in power management circuits and motor drives. These applications include fans, hairdryers, air purifiers, and circulation pumps. These devices implement an innovative Power QFN package, which utilizes PCB copper traces to dissipate heat from the module. The CIPOS™ Nano family delivers a new benchmark in device size, offering up to a 60 percent smaller footprint than existing three-phase motor control power IPMs. CIPOS™ Nano family also offers the fully integrated Smart IPMs which combine the industry-leading iMOTION™ MCE 2.0 (Motor Control Engine) and the 3-phase inverter in a highly compact 12x12mm 2 package.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1300 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 13.5 V to 16.5 V |
Output Current: | 20 A |
Packaging: | Tray |
Part # Aliases: | IRSM808-204MH SP001541016 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Nano |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Applications | AC Motors |
Current - Output / Channel | 20A |
Current - Peak Output | - |
Fault Protection | UVLO |
Features | Bootstrap Circuit |
Interface | Logic |
Load Type | Inductive |
Manufacturer | Infineon Technologies |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C(TJ) |
Output Configuration | Half Bridge |
Package / Case | 31-PowerVQFN |
Packaging | Tray |
Part Status | Active |
Rds On (Typ) | 130 mOhm |
Series | ВµIPMв(ў |
Supplier Device Package | 31-PQFN(8x9) |
Technology | UMOS |
Voltage - Load | 200V(Max) |
Voltage - Supply | 13.5 V ~ 16.5 V |
Техническая документация
Datasheet
pdf, 496 КБ