LC04-6.TBT

Фото 1/2 LC04-6.TBT
Изображения служат только для ознакомления,
см. техническую документацию
4540 шт., срок 5-7 недель
1 660 руб.
от 10 шт.1 340 руб.
от 25 шт.1 260 руб.
от 100 шт.1 031.71 руб.
1 шт. на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
Номенклатурный номер: 8004656153
Бренд: Semtech

Описание

Unclassified
TVS & ESD Protection
Semtech TVS (Transient Voltage Suppression) and ESD (Electrostatic Discharge) Suppressors are state-of-the-art devices designed to protect sensitive circuitry from electrical stress. These TVS Diodes and ESD Suppressors safeguard against damage or latch-up caused by Electrostatic Discharge, Electromagnetic Interference (EMI), Electrical Fast Transients (EFT), lightning, Cable Discharge Events (CDE), and other destructive voltage transients.

Технические параметры

Brand: Semtech
Breakdown Voltage: 6.8 V
Cd - Diode Capacitance: 15 pF
Clamping Voltage: 20 V
Current Rating: 15 uA
Factory Pack Quantity: Factory Pack Quantity: 500
Ipp - Peak Pulse Current: 200 A
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 4 Channel
Package / Case: SOIC-16
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: LC0
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 6 V
Automotive No
Configuration Quad
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Clamping Voltage (V) 20
Maximum Leakage Current (uA) 15
Maximum Operating Temperature (°C) 125
Maximum Peak Pulse Current (A) 200
Maximum Working Voltage (V) 6
Minimum Breakdown Voltage (V) 6.8
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Elements per Chip 4
Packaging Tape and Reel
Part Status Active
PCB changed 16
Peak Pulse Power Dissipation (W) 1000
Pin Count 16
PPAP No
Standard Package Name SOP
Supplier Package SOIC N
Test Current (mA) 1
Type TVS
Вес, г 1.23

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet
pdf, 127 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.