SMDA12C-8.TBT, ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY

Фото 1/2 SMDA12C-8.TBT, ESD Protection Diodes / TVS Diodes 12V, 8 CHAN, TVS ARRAY
Изображения служат только для ознакомления,
см. техническую документацию
256 шт., срок 5-7 недель
950 руб.
от 10 шт.760 руб.
от 25 шт.712 руб.
от 100 шт.540.99 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004656194
Артикул: SMDA12C-8.TBT
Бренд: Semtech

Описание

Unclassified
TVS & ESD Protection
Semtech TVS (Transient Voltage Suppression) and ESD (Electrostatic Discharge) Suppressors are state-of-the-art devices designed to protect sensitive circuitry from electrical stress. These TVS Diodes and ESD Suppressors safeguard against damage or latch-up caused by Electrostatic Discharge, Electromagnetic Interference (EMI), Electrical Fast Transients (EFT), lightning, Cable Discharge Events (CDE), and other destructive voltage transients.

Технические параметры

Brand: Semtech
Breakdown Voltage: 13.3 V
Cd - Diode Capacitance: 120 pF
Clamping Voltage: 19 V
Current Rating: 1 uA
Factory Pack Quantity: Factory Pack Quantity: 500
Ipp - Peak Pulse Current: 12 A
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 8 Channel
Operating Supply Voltage: 12 V
Package / Case: SOIC-8
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 300 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: SMDA12
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 12 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Diode Array
Configuration Octal
Direction Type Bi-Directional
Number of Elements per Chip 8
Maximum Working Voltage (V) 12
Maximum Clamping Voltage (V) 19
Maximum Leakage Current (uA) 1
Peak Pulse Power Dissipation (W) 300
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Tape and Reel
Supplier Package SO
Standard Package Name SOP
Pin Count 14
Mounting Surface Mount
Package Height 1.65(Max)
Package Length 8.65
Package Width 3.9
PCB changed 14
Lead Shape Gull-wing
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.