UCLAMP1271P.TNT, ESD Protection Diodes / TVS Diodes 12V, 1-LINE SURGE PROTECTION

UCLAMP1271P.TNT, ESD Protection Diodes / TVS Diodes 12V, 1-LINE SURGE PROTECTION
Изображения служат только для ознакомления,
см. техническую документацию
7487 шт., срок 5-7 недель
220 руб.
от 10 шт.180 руб.
от 100 шт.125 руб.
от 500 шт.95.28 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004656225
Артикул: UCLAMP1271P.TNT
Бренд: Semtech

Описание

Unclassified
μClamp®xx71P High-Power TVS Diodes

Semtech µClampxx71P High-Power TVS Diodes protect sensitive electronics from EOS, lightning, CDE, or ESD type damage or latch-up on one data or power line. These diodes feature large cross-sectional area junctions that conduct high transient currents. The µClampxx71P High-Power TVS Diodes feature fast response times, low operating and clamping voltages, and no device degradation.

Технические параметры

Brand: Semtech
Breakdown Voltage: 14 V
Cd - Diode Capacitance: 275 pF
Clamping Voltage: 30 V
Factory Pack Quantity: Factory Pack Quantity: 10000
Ipp - Peak Pulse Current: 45 A
Manufacturer: Semtech
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Operating Supply Voltage: 12 V
Package / Case: SGP1610N2-2
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: uCLAMPxx71P
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: uClamp
Vesd - Voltage ESD Air Gap: 30 kV
Vesd - Voltage ESD Contact: 30 kV
Working Voltage: 12 V
Clamping Voltage 30
Configuration Single
Direction Type Uni-Directional
Leakage Current 0.1
Mounting Style Surface Mount
Number of Elements 1
Operating Temperature Max Deg. C 125C
Operating Temperature Min Deg. C -40C
Package / Case SGP
Packaging Tape and Reel
Pin Count 2
Product Depth (mm) 1(mm)
Product Height (mm) 0.57(mm)
Product Length (mm) 1.6(mm)
Rad Hardened No
Suppressor Type TVS
Working Voltage 12
Вес, г 0.82

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.