103JT-050, NTC Thermistors 10kohm 1% Length 50mm

103JT-050, NTC Thermistors 10kohm 1% Length 50mm
Изображения служат только для ознакомления,
см. техническую документацию
12798 шт., срок 4-7 недель
260 руб.
от 10 шт.190 руб.
от 100 шт.131 руб.
от 500 шт.102.94 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004656267
Артикул: 103JT-050
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
JT Thermistors

Semitec USA JT Thermistors are ultra-thin, high-precision radial thermistors featuring a thickness of less than 500µm and a minimum length of 11.5mm. These thin-film temperature sensors offer superior electrical insulation and can be safely used in environments where they might come in contact with electrodes. Semitec USA JT Thermistors also can be installed in spaces as thin as a credit card. These devices offer a response time of approximately 5 seconds and an operating temperature range of -50°C to +125°C. Ideal applications include battery packs, IT equipment, mobile devices, LCDs, surface temperature sensors, and high sensitivity air temperature sensors.

Технические параметры

B Parameter: 3435 K
Brand: Semitec
Diameter: 3.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Semitec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -50 C
Mounting Style: Off-Board
Packaging: Bulk
Power Rating: 3.5 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 10 kOhms
Series: JT
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 1%
Type: NTC
Вес, г 0.09

Техническая документация

Datasheet
pdf, 43 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.