223Fu5183-15U004, NTC Thermistors .5mm, 14k Ohm +/-.5% Tolerance

223Fu5183-15U004, NTC Thermistors .5mm, 14k Ohm +/-.5% Tolerance
Изображения служат только для ознакомления,
см. техническую документацию
85 шт., срок 4-7 недель
5 050 руб.
от 10 шт.3 800 руб.
от 25 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 5 050 руб.
Плати частями
от 1 264 руб. × 4 платежа
Номенклатурный номер: 8004656270
Артикул: 223Fu5183-15U004
Бренд: Semitec

Описание

Sensors\Temperature Sensors\NTC Thermistors
Sensors for Biological Sensing Applications

Semitec USA provides a wide range of accurate temperature sensors suitable for body sensing applications. These sensors are highly reliable, provide fast response times, and come in several form factors and dimensions to fit application requirements. Semitec has developed sensors with a form factor suitable for measuring skin surface temperature. The sensors come in metal cap mounting styles or ultra-thin film types that can be attached to the skin surface. Applications suitable for these sensors are wearable devices, biomedical equipment, and thermometers.

Технические параметры

B Parameter: 3454 K
B Tolerance: 1%
Brand: Semitec
Diameter: 0.51 mm
Manufacturer: Semitec
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Off-Board
Power Rating: 1.75 mW
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 14 kOhms
Subcategory: Thermistors
Termination Style: Wire Lead
Tolerance: 0.5%
Type: NTC
Вес, г 30.35

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.