CUS100ME-15, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 15V 6.66A, 100W

CUS100ME-15, Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 15V 6.66A, 100W
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 4-7 недель
14 620 руб.
1 шт. на сумму 14 620 руб.
Плати частями
от 3 655 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004656997
Артикул: CUS100ME-15
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
CUS100ME AC-DC Power Supplies TDK-Lambda CUS100ME AC-DC Power Supplies are 100W regulated switching power supplies with 85VAC to 264VAC input voltage range. These power supplies provide an active average efficiency of more than 87% and support convection, conduction (cold plate), or forced air cooling. The CUS100ME Series power supplies feature short circuit protection (SCP) and overvoltage protections (OVP). These power supplies operate within -20°C to +85°C temperature range and are available in 2" x 4" x 1.24" (50.8mm x 101.6mm x 31.5mm) size frame. Typical applications include medical, industrial, test environments, and broadcast industries.

Технические параметры

Brand: TDK-Lambda
Efficiency: 94%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 6.66 A
Output Power: 100 W
Output Voltage-Channel 1: 15 VDC
Part # Aliases: CUS100ME-15
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 180

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.