RSAN-2016, Power Line Filters Filter 250VAC 16A

Фото 1/2 RSAN-2016, Power Line Filters Filter 250VAC 16A
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
6 440 руб.
1 шт. на сумму 6 440 руб.
Плати частями
от 1 610 руб. × 4 платежа
Номенклатурный номер: 8004657101
Артикул: RSAN-2016
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Condition\Power Line Filters
Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user definable output voltage, currents, and medical approvals as standard. The products are capable of operating in a wide range of temperatures and come in a variety of sizes.

Технические параметры

Brand: TDK-Lambda
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TDK-Lambda
Mounting Style: Chassis Mount
Part # Aliases: RSAN-2016
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Accessory Type Single Phase Filter
For Use With Single Phase Power Supply
Input Current Range Maximum of 16A
Mounting Style Through Hole
Вес, г 230

Техническая документация

Datasheet
pdf, 2231 КБ
Datasheet RSAL-20R5W
pdf, 820 КБ
Datasheet RSAN-2016
pdf, 238 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.