ISL28208FUZ, Precision Amplifiers 40V Low Noise Amp Rail-Rail Output

ISL28208FUZ, Precision Amplifiers 40V Low Noise Amp Rail-Rail Output
Изображения служат только для ознакомления,
см. техническую документацию
693 шт., срок 5-7 недель
1 110 руб.
от 10 шт.870 руб.
от 100 шт.683 руб.
от 250 шт.601.77 руб.
1 шт. на сумму 1 110 руб.
Плати частями
от 279 руб. × 4 платежа
Номенклатурный номер: 8004657208
Артикул: ISL28208FUZ
Бренд: Renesas Technology

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Precision Amplifiers
ISL28x08 Precision Rail-to-Rail Power Op Amps
Renesas Electronics ISL28x08 Precision Rail-to-Rail Output Low Power Op Amps are single, dual, and quad low power precision amplifiers optimized for single-supply applications. These devices feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and a rail-to-rail output voltage swing, which make them ideal for single-supply applications where input operation at the ground is important. Typical applications include precision instruments, medical instrumentation, data acquisition, power supply control, and industrial process control.

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Renesas/Intersil
CMRR - Common Mode Rejection Ratio: 123 dB
en - Input Voltage Noise Density: 15.8 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 980
GBP - Gain Bandwidth Product: 1.2 MHz
Ib - Input Bias Current: 13 nA
Input Voltage Range - Max: 40 V
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 270 uA
Operating Supply Voltage: 3 V to 40 V
Output Current per Channel: 30 mA
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Series: ISL28208
Shutdown: No Shutdown
SR - Slew Rate: 450 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 3 V
Type: Precision
Voltage Gain dB: 126 dB
Vos - Input Offset Voltage: 25 uV
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1846 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.