RTK7EKA6M2S00001BU, Development Boards & Kits - ARM Evaluation Kit for EK-RA6M2

Фото 1/4 RTK7EKA6M2S00001BU, Development Boards & Kits - ARM Evaluation Kit for EK-RA6M2
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 4-7 недель
19 990 руб.
1 шт. на сумму 19 990 руб.
Плати частями
от 4 999 руб. × 4 платежа
Номенклатурный номер: 8004657350
Артикул: RTK7EKA6M2S00001BU
Бренд: Renesas Technology

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EK-RA6M2 Evaluation Kit for RA6M2 MCU Group
Renesas Electronics EK-RA6M2 Evaluation Kit enables users to seamlessly evaluate the features of the RA6M2 32-Bit Microcontroller (MCU) Group. Users can develop embedded systems applications using the Flexible Software Package (FSP) and e2 studio Integrated Development Environment (IDE). The included EK-RA6M2 Board features a pre-mounted R7FA6M2AF3CFB MCU, a USB interface that can connect to a PC, an on-board debugger, and connections for expansion options.

Технические параметры

Brand: Renesas Electronics
Core: ARM Cortex M4
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Renesas Electronics
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: RA6
Subcategory: Development Tools
Tool Is For Evaluation Of: R7FA6M2AF3CFB
Classification Development Board

Техническая документация

Datasheet
pdf, 772 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.