PICASO, Processors - Application Specialized Embedded Serial Graphics Controller

PICASO, Processors - Application Specialized Embedded Serial Graphics Controller
Изображения служат только для ознакомления,
см. техническую документацию
130 шт., срок 4-7 недель
4 300 руб.
от 10 шт.3 440 руб.
1 шт. на сумму 4 300 руб.
Плати частями
от 1 075 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004657429
Артикул: PICASO
Бренд: 4D SYSTEMS

Описание

Semiconductors\Embedded Processors & Controllers\Processors - Application Specialized
GOLDELOX & PICASO 4DGL Graphics Controllers 4D Systems GOLDELOX and PICASO Embedded 4DGL Graphics Controllers are designed to interface with OLED and LCD display panels. Powerful graphics, text, image, animation, and other features are built right inside these chips. These controllers offer simple plug-and-play interfaces to many 8-bit and 16-bit 80-Series color LCD and OLED displays. These chips are designed to work with minimal design effort, and all of the data and control signals are provided to interface directly to the display. The user can simply choose a display and interface it to the GOLDELOX or PICASO on the application board.

Технические параметры

Application: Graphic Applications
Brand: 4D Systems
Data Bus Width: 16 bit
Data RAM Size: 14 kB
Factory Pack Quantity: 160
Interface Type: I2C, SPI
Manufacturer: 4D Systems
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-64
Packaging: Tray
Product Category: Processors-Application Specialized
Product Type: Processors-Application Specialized
Subcategory: Processors-Application Specialized
Вес, г 12

Техническая документация

Datasheet
pdf, 3344 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.