F1958EVB

F1958EVB
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 470 руб.
1 шт. на сумму 89 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004657610
Бренд: Renesas Technology

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
F1958EVB Evaluation Board
Renesas Electronics F1958EVB Evaluation Board is designed to enable developers to evaluate the F1958 Digital Step Attenuator (DSA) easily. The F1958EVB allows both parallel and serial control of the F1958 DSA. A dip switch on the F1958EVB allows users to set the attenuation state without off-board connections to the control inputs. The F1958EVB is offered as a stand-alone board and as part of a complete Evaluation Solution (F1956EVS), including a USB Digital Control Board and interface cables.

Технические параметры

Brand: Renesas Electronics
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1 MHz to 6 GHz
Manufacturer: Renesas Electronics
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: F1958
Subcategory: Development Tools
Tool Is For Evaluation Of: F1958
Tradename: Glitch-Free
Type: Attenuator

Техническая документация

Datasheet
pdf, 10067 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.