F1958EVS
![Фото 1/2 F1958EVS](https://static.chipdip.ru/lib/689/DOC028689193.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/183/DOC027183565.jpg)
7 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 400 руб.
1 шт.
на сумму 103 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
F1958EVB Evaluation BoardRenesas Electronics F1958EVB Evaluation Board is designed to enable developers to evaluate the F1958 Digital Step Attenuator (DSA) easily. The F1958EVB allows both parallel and serial control of the F1958 DSA. A dip switch on the F1958EVB allows users to set the attenuation state without off-board connections to the control inputs. The F1958EVB is offered as a stand-alone board and as part of a complete Evaluation Solution (F1956EVS), including a USB Digital Control Board and interface cables.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 1 MHz to 6 GHz |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Systems |
Series: | F1958 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | F1958 |
Tradename: | Glitch-Free |
Type: | Attenuator |
Classification | Wireless Development Tool |
For Use With | F1958 7-bit Digital Step Attenuator |
Frequency | 0.001 → 6GHz |
Kit Classification | Evaluation Kit |
RF Technology | Digital Attenuator |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.