T60004-L2030-W911, Ferrite Toroids / Ferrite Rings CORE 30x20x10 56.0uH@10kHz

T60004-L2030-W911, Ferrite Toroids / Ferrite Rings CORE 30x20x10 56.0uH@10kHz
Изображения служат только для ознакомления,
см. техническую документацию
3109 шт., срок 5-7 недель
1 240 руб.
от 10 шт.980 руб.
от 25 шт.771 руб.
от 216 шт.666.37 руб.
1 шт. на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
Номенклатурный номер: 8004657768
Артикул: T60004-L2030-W911
Бренд: Vacuumschmelze

Описание

Passive Components\Filters\Ferrite Toroids / Ferrite Rings
VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

Технические параметры

Brand: Vacuumschmelze
Core Material: Vitroperm 500 F
Factory Pack Quantity: Factory Pack Quantity: 216
Manufacturer: Vacuumschmelze
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Series: T60004
Subcategory: Ferrites
Tradename: VITROPERM
Type: Nanocrystalline
Вес, г 23.1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.