T60006-L2045-V118, Ferrite Toroids / Ferrite Rings CORE 45x30x15 24.3uH@10kHz
![Фото 1/2 T60006-L2045-V118, Ferrite Toroids / Ferrite Rings CORE 45x30x15 24.3uH@10kHz](https://static.chipdip.ru/lib/758/DOC006758025.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/851/DOC007851906.jpg)
255 шт., срок 5-7 недель
3 760 руб.
от 10 шт. —
3 220 руб.
от 25 шт. —
2 280 руб.
от 50 шт. —
2 207.04 руб.
1 шт.
на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
от 940 руб. × 4 платежа
Описание
Passive Components\Filters\Ferrite Toroids / Ferrite Rings
VITROPERM® CoresVacuumschmelze (VAC) VITROPERM ® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25.000 to over 100.000 compared to the 5000 to 15.000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different A L -levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.
Технические параметры
Brand: | Vacuumschmelze |
Core Material: | Vitroperm 500 F |
Factory Pack Quantity: Factory Pack Quantity: | 64 |
Manufacturer: | Vacuumschmelze |
Packaging: | Bulk |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Series: | T60006 |
Subcategory: | Ferrites |
Tradename: | VITROPERM |
Type: | Nanocrystalline |
Core Type | Toroid |
Diameter | 1.906"" (48.40mm) |
ECCN | EAR99 |
Effective Area (Ae) mmВІ | 85.5 |
Effective Length (le) mm | 118 |
Finish | Uncoated |
Gap | Ungapped |
Height | 0.717"" (18.20mm) |
HTSUS | 8504.90.9630 |
Inductance Factor (Al) | 24.3ВµH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Вес, г | 113.7 |
Техническая документация
Datasheet T60006-L2045-V118
pdf, 35 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.