T60403-K4031-X009, Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1

T60403-K4031-X009, Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
840 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004657776
Артикул: T60403-K4031-X009
Бренд: Vacuumschmelze

Описание

Passive Components\Audio Transformers / Signal Transformers
Transformers
Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

Технические параметры

Application: PowerLine-PLC Metering
Brand: Vacuumschmelze
Factory Pack Quantity: Factory Pack Quantity: 198
Inductance: 1 mH
Manufacturer: Vacuumschmelze
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Packaging: Bulk
Primary Resistance: 140 mOhms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Power
Secondary Resistance: 80 mOhms
Series: T60403
Shielding: Unshielded
Subcategory: Transformers
Termination Style: Pin
Type: Pin Terminal Transformers

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.