T60404-E4658-X043, Current Transformers Current Transformer 6A 1:1500 35Henry

T60404-E4658-X043, Current Transformers Current Transformer 6A 1:1500 35Henry
Изображения служат только для ознакомления,
см. техническую документацию
621 шт., срок 5-7 недель
1 930 руб.
от 10 шт.1 450 руб.
от 25 шт.1 370 руб.
от 100 шт.1 091.55 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8004657777
Артикул: T60404-E4658-X043
Бренд: Vacuumschmelze

Описание

Power\Transformers\Current Transformers
Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz). These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6A rms to 700A rms.

Технические параметры

Brand: Vacuumschmelze
Core Size: 5 mm
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 441
Frequency Range: 50 Hz
Inductance: 35 H
Manufacturer: Vacuumschmelze
Mounting Style: Through Hole
Packaging: Bulk
Product Category: Current Transformers
Product Type: Current Transformers
Secondary Resistance: 45.5 Ohms
Series: T60404
Subcategory: Transformers
Termination Style: Radial
Turns Ratio: 1:1500
Вес, г 6

Техническая документация

Datasheet
pdf, 22 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.