AS6200C-AWLM-S, Board Mount Temperature Sensors TEMPERATURE SENSORS
![Фото 1/3 AS6200C-AWLM-S, Board Mount Temperature Sensors TEMPERATURE SENSORS](https://static.chipdip.ru/lib/102/DOC027102723.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/672/DOC024672190.jpg)
![](https://static.chipdip.ru/lib/257/DOC047257891.jpg)
480 шт., срок 4-7 недель
470 руб.
от 10 шт. —
340 руб.
от 100 шт. —
230 руб.
Добавить в корзину 1 шт.
на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
AS6200C Digital Temperature Sensorams OSRAM AS6200C Digital Temperature Sensor features high measurement accuracy (±0.2°C) and low power consumption (6µA operation and 0.1µA standby). The AS6200C sensor communicates via a 2-wire digital bus with other devices. This AS6200C sensor consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The AS6200C temperature sensor features alert functionality, which triggers interrupt to protect devices from excessive temperatures. Applications include cold chain monitoring data loggers, cold chain storage systems, refrigerators, and cooling systems.
Технические параметры
Accuracy: | +/-1 C |
Brand: | ams OSRAM |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 uA |
Output Type: | Digital |
Package / Case: | WLCSP-6 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 501110038 Q65114A1030 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | AS6200 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Type: | Temperature Sensor |
Interface Type | Serial-I2C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to 125 °C |
Output Type | Digital |
Package Type | WLCSP |
Pin Count | 6 |
Sensor Function | Temperature |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 924 КБ
Datasheet AS6200C-AWLM-S
pdf, 1178 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.