AS6212-EK, Temperature Sensor Development Tools TEMPERATURE SENSORS
![Фото 1/2 AS6212-EK, Temperature Sensor Development Tools TEMPERATURE SENSORS](https://static.chipdip.ru/lib/689/DOC028689342.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/807/DOC040807226.jpg)
7 шт., срок 5-7 недель
5 430 руб.
1 шт.
на сумму 5 430 руб.
Плати частями
от 1 359 руб. × 4 платежа
от 1 359 руб. × 4 платежа
Описание
Sensors\Sensor Development Tools\Temperature Sensor Development Tools
AS621x Evaluation Kitsams OSRAM AS621x-EK Evaluation Kits are each a simple PCB to enable easy evaluation of the ams AS621x digital temperature sensors. Each board features an AS621x digital temperature sensor, a decoupling capacitor, and pull-up resistors. The included jumpers are an easy way of setting the eight I 2 C addresses of the sensor. A 5x1 pin header with a 2.54mm pitch offers all necessary interfaces to connect the adapter board to your application processor.
Технические параметры
Brand: | ams OSRAM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | ams OSRAM |
Part # Aliases: | 990601089 Q65114A1511 |
Product Category: | Temperature Sensor Development Tools |
Product Type: | Temperature Sensor Development Tools |
Product: | Evaluation Kits |
Series: | AS621x |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AS6212 |
Type: | Temperature Sensor |
Featured Device | AS6212-EK |
For Use With | AS6212-EK |
Kit Classification | Evaluation Kit |
Kit Name | AS6212 |
Вес, г | 16.22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.