AS6218-AWLT-S, Board Mount Temperature Sensors TEMPERATURE SENSORS
![Фото 1/3 AS6218-AWLT-S, Board Mount Temperature Sensors TEMPERATURE SENSORS](https://static.chipdip.ru/lib/689/DOC028689352.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC030173179.jpg)
![](https://static.chipdip.ru/lib/816/DOC036816478.jpg)
347 шт., срок 4-7 недель
360 руб.
от 10 шт. —
260 руб.
от 100 шт. —
174 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
AS621x Digital Temperature Sensorsams OSRAM AS621x Digital Temperature Sensors are the second generation of the digital temperature sensor family. These devices are designed for high accuracy applications with ultra-low power consumption. The design offers eight I 2 C addresses and a supply voltage from 1.71V to 3.6V. The AS621x family is a fully calibrated and linearized sensor system that is easy to integrate into any digital system. The device provides a 16-bit resolution over the full temperature range from -40°C to +125°C. The integrated alarm functionality enables micro-controller wake-up calls at defined temperature thresholds. An internal voltage regulator enables stable accuracy independent of the supply voltage. For power-sensitive applications, the device can enter a low-power wait mode with 0.1µA current consumption.
Технические параметры
Accuracy: | +/-0.8 C |
Brand: | ams OSRAM |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Interface Type: | I2C |
Manufacturer: | ams OSRAM |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Type: | Digital |
Package / Case: | WLCSP-6 |
Part # Aliases: | 505430035 Q65114A1147 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 16 bit |
Series: | AS621x |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.71 V |
Accuracy | ±0.8°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 1.71 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Resolution (bit) | 16 |
Supplier Package | WLCSP |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 → 125 °C |
Package Type | 6-WLCSP |
Sensor Function | Temperature |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.