AS7263-BLGM, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE

AS7263-BLGM, Ambient Light Sensors MULTISPECTRAL SENSING ENGINE
Изображения служат только для ознакомления,
см. техническую документацию
1129 шт., срок 4-7 недель
3 250 руб.
от 10 шт.2 340 руб.
от 25 шт.2 070 руб.
от 100 шт.1 704.93 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Плати частями
от 814 руб. × 4 платежа
Номенклатурный номер: 8004657877
Артикул: AS7263-BLGM
Бренд: AMS OSRAM GROUP

Описание

Sensors\Optical Sensors\Ambient Light Sensors
AS7263 6-Channel Spectral Sensing Engine

ams OSRAM AS7263 6-Channel Spectral Sensing Engine is optimized for spectral identification in the near IR (NIR) light wavelengths. The AS7263 integrates six independent optical filters whose spectral response is defined in the NIR wavelengths from approximately 600nm to 870nm with a full-width half-max (FWHM) of 20nm. An integrated LED driver with a programmable current is provided for electronic shutter applications. The AS7263 integrates Gaussian filters into standard CMOS silicon via Nano-optic deposited interference filter technology and is packaged in an LGA package. This package provides a built-in aperture to control the light entering the sensor array. Control and Spectral data access are implemented through either the I 2 C register set or a high-level AT Spectral Command set via a serial UART.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 500
Fall Time: 5 ns
Manufacturer: ams OSRAM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Package / Case: LGA-20
Packaging: Reel, Cut Tape
Part # Aliases: 191960069 Q65114A0853
Peak Wavelength: 600 nm to 870 nm
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Rise Time: 5 ns
Subcategory: Optical Detectors and Sensors
Type: Spectrometer
Вес, г 4.68

Техническая документация

Datasheet
pdf, 778 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.